Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€228.00

(exc. VAT)

€279.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.076€228.00
6000 - 12000€0.072€216.00
15000 +€0.068€204.00

*price indicative

RS Stock No.:
216-8336
Mfr. Part No.:
BAT6405WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Silicon Schottky Diode

Package Type

SOT-323

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAT64

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

750mV

Peak Reverse Current Ir

200μA

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Width

1.25mm

Standards/Approvals

AEC-Q101

Height

900μm

Length

2mm

Automotive Standard

AEC-Q101

Infineon BAT64 Series Silicon Schottky Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6405WH6327XTSA1


This silicon Schottky diode is a surface-mount rectifier designed for fast switching and use in Compact electronic assemblies. It provides low forward voltage conduction with a dual-diode configuration arranged as two common-cathode junctions, and it is suitable for applications that require moderate current handling and high-temperature operation.

Features and Benefits:


• 250 mA continuous forward current supports moderate load currents
• 750 mV forward voltage reduces conduction losses in low-voltage circuits
• 40 V Peak reverse voltage protects against moderate reverse stress
• 5 ns recovery time enables Rapid switching in high-frequency circuits
• 200 μA Peak reverse current limits leakage in low-current designs
• AEC‑Q101 qualification allows use in automotive-grade systems

Applications


• Suitable for power-rail protection in automotive electronics
• Ideal for high-frequency rectification in switching supplies
• Used for polarity protection in battery-powered modules
• Can be used for clamping and steering in signal lines
• Suitable for Compact surface-mount assemblies on dense boards

What temperature range can it operate within?


It functions across a wide thermal span from −55°C to 150°C.

How is the diode packaged for PCB mounting?


It is supplied in a SOT‑323 surface-mount package for Compact placement.

What configuration does the device use internally?


The device comprises two diodes sharing a common cathode to form a pair.

What is the maximum reverse recovery performance?


The Peak reverse recovery time is specified at 5 ns, indicating fast switching.

What pin count should be expected when integrating onto a board?


It presents three pins for soldering and electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy