Infineon 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT5406E6327HTSA1
- RS Stock No.:
- 216-8332
- Mfr. Part No.:
- BAT5406E6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€129.00
(exc. VAT)
€159.00
(inc. VAT)
In Stock
- Plus 24,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.043 | €129.00 |
| 6000 - 12000 | €0.04 | €120.00 |
| 15000 + | €0.039 | €117.00 |
*price indicative
- RS Stock No.:
- 216-8332
- Mfr. Part No.:
- BAT5406E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Anode | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | AEC-Q1011 | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Anode | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals AEC-Q1011 | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon BAT series schottky diode for high speed switching with current rating of up to 200 mA. It is used in low-loss, fast-recovery, meter protection, bias isolation and clamping application.
Guard ring protected
Low forward voltage
Pb-free
Related links
- Infineon 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT5406E6327HTSA1
- Infineon 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- Infineon 30 V 200 mA Diode Schottky 3-Pin SOT-323 BAT5404WH6327XTSA1
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 SBAT54ALT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54,235
