Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
- RS Stock No.:
- 249-7005
- Mfr. Part No.:
- BAT5405E6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
In Stock
- 29,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.096 | €0.96 |
*price indicative
- RS Stock No.:
- 249-7005
- Mfr. Part No.:
- BAT5405E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT54 Series Rectifier & Schottky Diode, 200mA Max Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAT5405E6327HTSA1
This rectifier & schottky diode is a surface-mount dual-diode device designed to provide fast switching and low forward drop in Compact circuits. It is intended for use where low-voltage rectification and protection are required across a wide temperature range in both consumer and automotive environments.
Features and Benefits:
• Peak reverse voltage rating 30 V enables low-voltage protection
• Continuous forward current 200 mA supports light-load rectification
• Low forward voltage 800 mV reduces conduction losses
• Surge tolerance 600 mA handles transient inrush events
• Very low reverse leakage 2 μA minimises standby losses
• Operates from −65 °C to 150 °C for harsh-temperature performance
• Continuous forward current 200 mA supports light-load rectification
• Low forward voltage 800 mV reduces conduction losses
• Surge tolerance 600 mA handles transient inrush events
• Very low reverse leakage 2 μA minimises standby losses
• Operates from −65 °C to 150 °C for harsh-temperature performance
Applications
• Suitable for power-rail reverse-polarity protection on Compact boards
• Ideal for low-voltage power conversion in automotive electronics
• Used with battery-operated devices requiring low-loss rectification
• Can be used for signal demodulation in mixed-signal circuits
• Suitable for PCB layouts needing SOT-23 surface-mount packaging
• Ideal for low-voltage power conversion in automotive electronics
• Used with battery-operated devices requiring low-loss rectification
• Can be used for signal demodulation in mixed-signal circuits
• Suitable for PCB layouts needing SOT-23 surface-mount packaging
How is the diode configured electrically?
It contains two diodes arranged as a common-cathode pair allowing dual-output or dual-input arrangements in a single package.
What mounting style is required for assembly?
The device is intended for surface-mount placement in SOT-23 footprints compatible with automated reflow processes.
What thermal range can be expected during operation?
The component maintains specified behaviour across −65 °C to 150 °C, supporting temperature extremes in demanding environments.
What Peak currents should designers account for during transient events?
Design should accommodate non-repetitive forward-surge pulses up to 600 mA to handle short-duration inrush currents.
Are there any environmental restrictions for use?
The device meets RoHS requirements for restricted substances, permitting use in compliant assemblies.
Related links
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH) BAT85S-TR
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
