Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- RS Stock No.:
- 249-7003
- Distrelec Article No.:
- 304-40-477
- Mfr. Part No.:
- BAT5404E6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€1.10
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 28,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.11 | €1.10 |
*price indicative
- RS Stock No.:
- 249-7003
- Distrelec Article No.:
- 304-40-477
- Mfr. Part No.:
- BAT5404E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 2.9mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT54 Series Rectifier & Schottky Diode, 200mA Max Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAT5404E6327HTSA1
This rectifier & schottky diode is a surface-mount Schottky rectifier designed for low-forward-voltage switching and reverse blocking in Compact electronic circuits. It operates across a wide temperature range for demanding environments and is supplied in a three-pin SOT-23 package suited to tight-board layouts and automated assembly.
Features and Benefits:
• Low forward drop of 800 mV enabling improved power efficiency
• Continuous forward current rating 200 mA for steady-state loads
• Surge capability 600 mA for transient protection against spikes
• Very low reverse leakage current 2 μA reducing standby losses
• Peak reverse voltage 30 V for moderate-voltage blocking
• Qualified for automotive stress screening AEC-Q101 for robustness
• Continuous forward current rating 200 mA for steady-state loads
• Surge capability 600 mA for transient protection against spikes
• Very low reverse leakage current 2 μA reducing standby losses
• Peak reverse voltage 30 V for moderate-voltage blocking
• Qualified for automotive stress screening AEC-Q101 for robustness
Applications
• Suitable for low-voltage power-rail rectification in portable devices
• Ideal for clamping and reverse-polarity protection on PCBs
• Used with switching regulators requiring low Vf diodes
• Can be used for signal demodulation in small-signal circuits
• Appropriate for automotive electronics exposed to temperature extremes
• Ideal for clamping and reverse-polarity protection on PCBs
• Used with switching regulators requiring low Vf diodes
• Can be used for signal demodulation in small-signal circuits
• Appropriate for automotive electronics exposed to temperature extremes
What ambient temperatures can it withstand during operation?
It functions across a range from −65°C up to 150°C.
How is it packaged for PCB assembly?
It is supplied in a SOT-23 surface-mount package with three pins.
What is the expected behaviour under short surge events?
It can tolerate Peak non-repetitive forward surge currents up to 600 mA.
How does its leakage performance affect low-power designs?
The Peak reverse current of 2 μA minimises quiescent losses in standby modes.
Which standard indicates suitability for automotive qualification?
It meets AEC-Q101 requirements for automotive component screening.
Related links
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH) BAT85S-TR
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
