Infineon 600 V 4 A Schottky Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 216-8361
- Mfr. Part No.:
- IDD04SG60CXTMA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-8361
- Mfr. Part No.:
- IDD04SG60CXTMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | PG-TO-252 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | thinQ! 3G | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 25μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Standards/Approvals | JEDEC1) | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type PG-TO-252 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series thinQ! 3G | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 25μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.3V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.41mm | ||
Standards/Approvals JEDEC1) | ||
Width 6.22mm | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 3 offers lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions for the schottky barrier diode with current rating of 4 A. This latest generation is suitable for use in telecom SMPS and high-end servers, UPS systems, motor drives, solar inverters as well as PC silver box and lighting applications.
Benchmark switching behaviour
No reverse recovery charge
Temperature independent switching behaviour
Reduced EMI
Related links
- Infineon 600 V 4 A Schottky Diode Schottky 3-Pin DPAK IDD04SG60CXTMA2
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- Wolfspeed 600 V 4 A Diode Schottky 3-Pin DPAK C3D04060E
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
