Wolfspeed 600 V 4 A Diode Schottky 3-Pin DPAK C3D04060E

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.71

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.71
10 - 19€1.61
20 - 49€1.55
50 - 99€1.45
100 +€1.42

*price indicative

Packaging Options:
RS Stock No.:
702-7453
Mfr. Part No.:
C3D04060E
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

Z-Rec

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

175°C

Length

7.34mm

Standards/Approvals

No

Width

7.52mm

Height

2.39mm

Automotive Standard

AEC-Q101

Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed


A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.

• 600, 650, 1200 and 1700 Voltage ratings

• Zero reverse recovery current and forward recovery voltage

• Temperature-independent switching behaviour

• Extremely fast switching times with minimal losses

• Positive temperature coefficient forward voltage

• Devices can be paralleled without thermal runaway

• Reduction in heatsink requirements

• Optimized for PFC boost diode applications

Diodes and Rectifiers, Cree Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy