Infineon 650 V 6 A Diode Schottky 2-Pin PG-TO-220 IDH06G65C6XKSA1
- RS Stock No.:
- 216-8380
- Mfr. Part No.:
- IDH06G65C6XKSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€11.33
(exc. VAT)
€13.93
(inc. VAT)
In Stock
- 1,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.266 | €11.33 |
*price indicative
- RS Stock No.:
- 216-8380
- Mfr. Part No.:
- IDH06G65C6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | PG-TO-220 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | 6th Generation CoolSiCTM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Height | 29.95mm | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type PG-TO-220 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series 6th Generation CoolSiCTM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Height 29.95mm | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Width 4.5mm | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 6 offers a new leading edge technology for the schottky barrier diode with current rating of 6 A. This latest generation is suitable for use in telecom SMPS and high-end servers, UPS systems, motor drives, solar inverters as well as PC silver box and lighting applications.
Best-in-class figure of merit
No reverse recovery charge
Temperature independent switching behaviour
High dv/dt ruggedness
Optimized thermal behaviour
Related links
- Infineon 650 V 6 A Diode Schottky 2-Pin TO-220 IDH06G65C6XKSA1
- Infineon 650 V 6 A SiC Silicon Carbide Diode Schottky 2-Pin TO-220 IDH06G65C5XKSA2
- Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- Vishay 650 V 6 A Diode Schottky 3-Pin TO-220AC 2L VS-C06ET07T-M3
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- Vishay 650 V 6 A Diode Schottky 3-Pin TO-220AC 2L
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D06065A
