Infineon 1.2 kV 30 A Diode Schottky 2-Pin TO-247 IDW30G120C5BFKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€252.00

(exc. VAT)

€309.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€8.40€252.00
60 - 60€7.98€239.40
90 +€7.476€224.28

*price indicative

RS Stock No.:
216-8393
Mfr. Part No.:
IDW30G120C5BFKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

5th Generation CoolSiCTM

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.3V

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Operating Temperature

175°C

Length

16.13mm

Height

41.42mm

Standards/Approvals

JEDEC1

Width

5.21mm

Automotive Standard

No

Infineon 5th Generation CoolSiCTM Series Diode, 30A Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - IDW30G120C5BFKSA1


This diode is a Schottky rectifier designed for high-voltage power switching in industrial environments. It operates across a broad temperature range and is housed in a through-hole TO-247 package suitable for conventional heatsinking and assembly methods.

Features and Benefits:


• 1200V Peak reverse rating enables high-voltage switching capability
• 30A continuous forward current supports substantial load conduction
• 2.3V maximum forward voltage delivers defined conduction loss expectations
• 240A non-repetitive surge current protects against transient events
• -55°C to 175°C operating limits allow wide-temperature deployment

Applications


• Suitable for high-voltage industrial power converters
• Ideal for power supplies requiring high surge tolerance
• Used with heatsinked assemblies needing through-hole mounting
• Can be used for rectification in heavy-current circuits

What package and mounting style does it use?


It is supplied in a TO-247 package and designed for through-hole mounting.

How many electrical connections are present?


The device has two pins for electrical connection.

Is this intended for automotive-grade use?


It is not specified as compliant with automotive standards.

What is the Peak reverse repetitive voltage rating?


The Peak reverse repetitive voltage is 1200V.

What is the maximum continuous forward current rating?


The maximum continuous forward current is 30A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy