Infineon 1.2 kV 18 A Switching Diode Schottky 2-Pin DPAK IDM10G120C5XTMA1
- RS Stock No.:
- 218-6301
- Mfr. Part No.:
- IDM10G120C5XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€3,835.00
(exc. VAT)
€4,717.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.534 | €3,835.00 |
*price indicative
- RS Stock No.:
- 218-6301
- Mfr. Part No.:
- IDM10G120C5XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Switching Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 18A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | IDM10G120C5 | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 320μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 99A | |
| Maximum Forward Voltage Vf | 2.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | J-STD20, JESD22 | |
| Length | 6.65mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Switching Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 18A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series IDM10G120C5 | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 320μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 99A | ||
Maximum Forward Voltage Vf 2.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals J-STD20, JESD22 | ||
Length 6.65mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
Infineon IDM10G120C5 Series Switching Diode, 1200V Peak Reverse Repetitive Voltage, 18A Max Continuous Forward Current - IDM10G120C5XTMA1
This switching diode is a silicon carbide Schottky rectifier designed for high-voltage, high-current switching applications. It operates across a wide temperature span and is supplied in a surface-mount TO-252 package, making it suitable for power conversion and protection tasks where fast recovery and low forward drop are required.
Features and Benefits:
• 1200V repetitive reverse withstand offers high-voltage capability
• 18A continuous forward current supports substantial load currents
• 2.6V maximum forward voltage reduces conduction losses at high current
• 99A non-repetitive surge capacity handles transient inrush events
• 320μA Peak reverse leakage minimises standby losses at voltage
• -55°C to 175°C operating range enables high-temperature deployment
• 18A continuous forward current supports substantial load currents
• 2.6V maximum forward voltage reduces conduction losses at high current
• 99A non-repetitive surge capacity handles transient inrush events
• 320μA Peak reverse leakage minimises standby losses at voltage
• -55°C to 175°C operating range enables high-temperature deployment
Applications
• Suitable for power factor correction stages in converters
• Used for high-voltage DC link protection and rectification
• Ideal for fast-switching in industrial power supplies
• Can be used for transient suppression on high-current rails
• Used with Compact surface-mount assemblies requiring SiC devices
• Used for high-voltage DC link protection and rectification
• Ideal for fast-switching in industrial power supplies
• Can be used for transient suppression on high-current rails
• Used with Compact surface-mount assemblies requiring SiC devices
What package type is used for mounting in Compact assemblies?
The device is supplied in a TO-252 package configured for surface mounting.
How many electrical connections does the component provide?
It offers two pins for straightforward two-terminal diode integration.
What is the maximum non-repetitive forward surge rating?
It is specified to withstand a 99A Peak non-repetitive forward surge current.
What is the maximum specified reverse leakage at rated conditions?
The Peak reverse current is specified at 320μA.
Which standards approvals apply to this component?
It carries approvals to J-STD-020 and JESD22.
Related links
- Infineon 1200 V 18 A Switching Diode Schottky 2-Pin DPAK IDM10G120C5XTMA1
- Infineon 1200 V 5 A Diode Schottky 2-Pin DPAK
- Infineon 1200 V 5 A Diode Schottky 2-Pin DPAK IDM05G120C5XTMA1
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK
- Infineon 1200 V 2 A Diode SiC Schottky 2-Pin DPAK IDM02G120C5XTMA1
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin D2PAK
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
