Infineon 1.2 kV 18 A Switching Diode Schottky 2-Pin DPAK IDM10G120C5XTMA1

Subtotal (1 pack of 2 units)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,426 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.655€7.31

*price indicative

Packaging Options:
RS Stock No.:
218-6302
Mfr. Part No.:
IDM10G120C5XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Switching Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

18A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

IDM10G120C5

Diode Configuration

Silicon Carbide Schottky Diode

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

2.6V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

320μA

Peak Non-Repetitive Forward Surge Current Ifsm

99A

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

J-STD20, JESD22

Length

6.65mm

Height

2.35mm

Automotive Standard

No

Infineon IDM10G120C5 Series Switching Diode, 1200V Peak Reverse Repetitive Voltage, 18A Max Continuous Forward Current - IDM10G120C5XTMA1


This switching diode is a silicon carbide Schottky rectifier designed for high-voltage, high-current switching applications. It operates across a wide temperature span and is supplied in a surface-mount TO-252 package, making it suitable for power conversion and protection tasks where fast recovery and low forward drop are required.

Features and Benefits:


• 1200V repetitive reverse withstand offers high-voltage capability
• 18A continuous forward current supports substantial load currents
• 2.6V maximum forward voltage reduces conduction losses at high current
• 99A non-repetitive surge capacity handles transient inrush events
• 320μA Peak reverse leakage minimises standby losses at voltage
• -55°C to 175°C operating range enables high-temperature deployment

Applications


• Suitable for power factor correction stages in converters
• Used for high-voltage DC link protection and rectification
• Ideal for fast-switching in industrial power supplies
• Can be used for transient suppression on high-current rails
• Used with Compact surface-mount assemblies requiring SiC devices

What package type is used for mounting in Compact assemblies?


The device is supplied in a TO-252 package configured for surface mounting.

How many electrical connections does the component provide?


It offers two pins for straightforward two-terminal diode integration.

What is the maximum non-repetitive forward surge rating?


It is specified to withstand a 99A Peak non-repetitive forward surge current.

What is the maximum specified reverse leakage at rated conditions?


The Peak reverse current is specified at 320μA.

Which standards approvals apply to this component?


It carries approvals to J-STD-020 and JESD22.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy