Infineon 1.2 kV 5 A Diode Schottky 2-Pin DPAK IDM05G120C5XTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.60

(exc. VAT)

€19.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.12€15.60
25 - 45€2.776€13.88
50 - 120€2.62€13.10
125 - 245€2.436€12.18
250 +€2.244€11.22

*price indicative

Packaging Options:
RS Stock No.:
222-4829
Mfr. Part No.:
IDM05G120C5XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

SMD

Package Type

TO-252

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Silicon Carbide Schottky Diode

Series

5th Generation thinQ!TM 1200 V SiC Schottky Diode IDM05G120C5

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.95V

Maximum Operating Temperature

175°C

Height

10.4mm

Length

6.65mm

Standards/Approvals

J-STD20 and JESD22

Width

2.35mm

Automotive Standard

No

Infineon 5th Generation thinQ!TM 1200 V SiC Schottky Diode IDM05G120C5 Series Diode, 5A Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - IDM05G120C5XTMA1


This diode is a silicon carbide Schottky rectifier designed for high-voltage switching and power conversion tasks. It operates reliably across an extended temperature span and is supplied in a surface-mount TO-252 package suited to Compact board layouts. The device supports medium-current rectification and is engineered to meet industry thermal and handling standards.

Features and Benefits:


• 1200V Peak reverse voltage for high-voltage blocking capability
• 5A continuous forward current for steady medium-power throughput
• Maximum forward voltage Vf 1.95V reduces conduction losses
• Operating range -55°C to 175°C for wide thermal tolerance
• Surface-mount TO-252 package for straightforward PCB mounting

Applications


• Suitable for high-voltage DC-link rectification in converters
• Ideal for power-supply freewheeling and reverse-recovery reduction
• Used for medium-power motor-drive snubber circuits
• Can be used for isolated power modules requiring Compact mounting

What approvals support manufacturing and handling reliability?


It is approved to J-STD-020 and JESD22 standards for thermal and mechanical robustness.

What is the device pin configuration and count?


The component is a two-pin Schottky diode in a package designed for surface mounting.

How does the package influence board-level design?


The TO-252 surface package provides a Compact footprint and a thermal path suitable for heat dissipation on copper planes.

What rectifier type and semiconductor material are used?


The device is a Schottky rectifier fabricated from silicon carbide for fast switching and low reverse recovery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy