DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA FES2DEQ-7
- RS Stock No.:
- 222-2900
- Mfr. Part No.:
- FES2DEQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2900
- Mfr. Part No.:
- FES2DEQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FES2DEQ | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 350μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 105°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 3.9mm | |
| Height | 1.2mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FES2DEQ | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 350μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 105°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 3.9mm | ||
Height 1.2mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex 2.0 A surface mount ultra-fast rectifier is suited as a boost diode in power-factor correction circuitry. For use in secondary rectification and freewheeling for ultra-fast switching speed AC-AC and DC-DC converters in high-temperature conditions for automotive applications.
Low profile, small form factor package
Low leakage current
Glass passivated die construction
Superfast recovery time for high efficiency
Related links
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA FES2DE-7
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA FES1DE-7
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA FES1DEQ-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1MEQ-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1ME-7
