DiodesZetex 1 kV 1 A Diode Soft Recovery 2-Pin DO-219AA FS1MED-7
- RS Stock No.:
- 222-2905
- Mfr. Part No.:
- FS1MED-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€162.00
(exc. VAT)
€198.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.054 | €162.00 |
*price indicative
- RS Stock No.:
- 222-2905
- Mfr. Part No.:
- FS1MED-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | FS1MED | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 1000ns | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 3.9mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series FS1MED | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 1000ns | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 3.9mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Related links
- DiodesZetex 1 kV 1 A Diode Soft Recovery 2-Pin DO-219AA FS1MED-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1ME-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1MEQ-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-13-F
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
