DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- RS Stock No.:
- 244-1973
- Mfr. Part No.:
- FS2MED-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€261.00
(exc. VAT)
€321.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.087 | €261.00 |
*price indicative
- RS Stock No.:
- 244-1973
- Mfr. Part No.:
- FS2MED-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | FS2MED-7 | |
| Rectifier Type | Recovery | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Height | 2mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series FS2MED-7 | ||
Rectifier Type Recovery | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Height 2mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. Suitable for ac to dc rectification.
Low Profile and small form factor package
Low leakage current
Low forward voltage and low power loss
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
