DiodesZetex 40 V 200 mA Diode Avalanche 2-Pin X1-DFN
- RS Stock No.:
- 222-2907
- Mfr. Part No.:
- SBR0240LPWQ-7B
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2907
- Mfr. Part No.:
- SBR0240LPWQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 0.2A SBR | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.59V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3.3ns | |
| Length | 1mm | |
| Height | 0.42mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 0.2A SBR | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.59V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3.3ns | ||
Length 1mm | ||
Height 0.42mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex 0.2 A SBR surface mount super barrier rectifier provides very low VF and excellent reverse-leakage stability at high temperatures. It is ideal for use as a rectifier, freewheel diode or blocking diode.
Patented trench super barrier rectifier SBR technology
With visible and solderable side pads
Ultra-low forward voltage drop
Superior reverse avalanche capability
Related links
- DiodesZetex 40 V 200 mA Diode Avalanche 2-Pin X1-DFN SBR0240LPWQ-7B
- DiodesZetex 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
