DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode, 35 W, 2-Pin X1-DFN
- RS Stock No.:
- 206-0294
- Mfr. Part No.:
- DESD3V3E1BL-7B
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€450.00
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | €0.045 | €450.00 |
| 20000 - 40000 | €0.044 | €440.00 |
| 50000 + | €0.043 | €430.00 |
*price indicative
- RS Stock No.:
- 206-0294
- Mfr. Part No.:
- DESD3V3E1BL-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 35W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 7V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.07mm | |
| Height | 530μm | |
| Standards/Approvals | No | |
| Series | DESD | |
| Width | 670μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 35W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 7V | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.07mm | ||
Height 530μm | ||
Standards/Approvals No | ||
Series DESD | ||
Width 670μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex low capacitance bi-directional TVS diode is designed to protect sensitive electronics from the damage due to ESD. Its typically used in cellular handsets, communication system, computer and peripherals.
One channel of ESD protection
Low channel input capacitance
Related links
- DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3S1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D10V0H1U2LP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
