DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- RS Stock No.:
- 222-2822
- Mfr. Part No.:
- DESD5V0U1BLQ-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€670.00
(exc. VAT)
€820.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.067 | €670.00 |
*price indicative
- RS Stock No.:
- 222-2822
- Mfr. Part No.:
- DESD5V0U1BLQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 7.2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.07mm | |
| Height | 530μm | |
| Width | 670μm | |
| Standards/Approvals | No | |
| Series | DESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 7.2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.07mm | ||
Height 530μm | ||
Width 670μm | ||
Standards/Approvals No | ||
Series DESD | ||
Automotive Standard No | ||
The DiodesZetex low capacitance bidirectional TVS diode typically used in cellular handsets, portable electronics, communication systems, computers and peripherals.
1 channel of ESD protection
High peak pulse current per IEC 61000-4-5 standard
Low channel input capacitance
Totally lead-free & fully RoHS compliant
Related links
- DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3S1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D10V0H1U2LP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
