DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode, 528 W, 2-Pin X1-DFN

Subtotal (1 reel of 10000 units)*

€430.00

(exc. VAT)

€530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.043€430.00

*price indicative

RS Stock No.:
222-2816
Mfr. Part No.:
D4V5H1BS2LP-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

4.8V

Mount Type

Surface

Package Type

X1-DFN

Maximum Reverse Stand-off Voltage Vwm

4.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

528W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

8.8V

Maximum Peak Pulse Current Ippm

60A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

670μm

Height

530μm

Standards/Approvals

No

Length

1.07mm

Series

DxV0

Automotive Standard

AEC-Q101

The DiodesZetex 1 channel bidirectional TVS is designed to protect sensitive electronics from the damage due to ESD and surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

Low profile package and ultra-small PCB

Suitable for compact portable electronics

Provides ESD protection per IEC 61000-4-2

Provides surge and lightning protection per IEC 61000-4-5

One channel of ESD and surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy