ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-04HYFHT116
- RS Stock No.:
- 222-4068
- Mfr. Part No.:
- BAS40-04HYFHT116
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.50
(exc. VAT)
€11.50
(inc. VAT)
Last RS stock
- Final 1,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.19 | €9.50 | - |
| 100 - 200 | €0.169 | €8.45 | 11% |
| 250 - 450 | €0.152 | €7.60 | 20% |
| 500 - 950 | €0.149 | €7.45 | 21% |
| 1000 + | €0.146 | €7.30 | 23% |
*price indicative
- RS Stock No.:
- 222-4068
- Mfr. Part No.:
- BAS40-04HYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1V | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1V | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM low VF and high reliability Automotive Schottky Barrier Diode, suitable for small current rectification. Very common package SOT-23 and high productive efficiency help your design better. The product complies AEC-Q101 Automotive Grade.
Ultra small mold type (SOT-23)
High reliability
Low VF
Related links
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-04HYFHT116
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-05HYT116
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-04HYT116
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-05HYFHT116
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-06HYT116
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-06HYFHT116
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40HYFHT116
