ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-05HYFHT116

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4071
Mfr. Part No.:
BAS40-05HYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40-05HYFH

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Height

1.15mm

Length

3.1mm

Standards/Approvals

RoHS

Width

1.5mm

Automotive Standard

No

The ROHM low VF and high reliability Automotive Schottky Barrier Diode, suitable for small current rectification. Very common package SOT-23 and high productive efficiency help your design better. The product complies AEC-Q101 Automotive Grade

Ultra small mold type (SOT-23)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy