ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-06HYT116

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4079
Mfr. Part No.:
BAS40-06HYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40-06HY

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

1V

Standards/Approvals

RoHS

Length

3.1mm

Width

1.5mm

Height

1.15mm

Automotive Standard

No

The ROHM low VF and high reliability Schottky Barrier Diode, suitable for small current rectification. Very common package SOT-23 and high productive efficiency help your design better

Ultra small mold type (SOT-23)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy