Infineon 1200 V 5 A Diode PG-TO-220
- RS Stock No.:
- 259-1515
- Mfr. Part No.:
- IDH05G120C5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 tube of 50 units)*
€84.60
(exc. VAT)
€104.05
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.692 | €84.60 |
| 100 - 200 | €1.489 | €74.45 |
| 250 + | €1.404 | €70.20 |
*price indicative
- RS Stock No.:
- 259-1515
- Mfr. Part No.:
- IDH05G120C5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | PG-TO-220 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Series | IDH05G120C5 | |
| Peak Reverse Current Ir | 175μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 59A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type PG-TO-220 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Series IDH05G120C5 | ||
Peak Reverse Current Ir 175μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 59A | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
The Infineon CoolSiC Schottky diode presents a leading edge technology for SiC Schottky Barrier diodes. The thin wafer technology, already introduced with G2, is now combined with a new merged pn junction improving diode surge current capabilities. The result is a series of products delivering market leading efficiency and more system reliability at an attractive cost point.
Best-in-class forward voltage (VF)
No reverse recovery charge
Mild positive temperature dependency of VF
Best-in-class surge current capability
Excellent thermal performance
Related links
- Infineon 1200 V 5 A Diode PG-TO-220 IDH05G120C5XKSA1
- Infineon 1200 V 5 A Diode Schottky 2-Pin DPAK
- Infineon 1200 V 5 A Diode Schottky 2-Pin DPAK IDM05G120C5XTMA1
- Infineon 1200 V 31.9 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 56 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 22.8 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 11.8 A Diode Schottky 3-Pin TO-220
- Infineon 1200 V 31.9 A Diode Schottky 3-Pin TO-220 IDH10G120C5XKSA1
