Infineon 1.2 kV 15 A Diode Schottky 2-Pin TO-247 IDWD15G120C5XKSA1
- RS Stock No.:
- 222-4839
- Mfr. Part No.:
- IDWD15G120C5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€112.68
(exc. VAT)
€138.60
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €3.756 | €112.68 |
| 60 - 120 | €3.568 | €107.04 |
| 150 + | €3.343 | €100.29 |
*price indicative
- RS Stock No.:
- 222-4839
- Mfr. Part No.:
- IDWD15G120C5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | SMD | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | IDWD15G120C5 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 8μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 40.21mm | |
| Width | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type SMD | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series IDWD15G120C5 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 8μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 40.21mm | ||
Width 15.8mm | ||
Automotive Standard No | ||
The Infineon CoolSiC™ Schottky diodes generation 5 1200 V, 15 A is also available in a TO-247 real 2-pin package, for easy exchange of bipolar Si diodes. The expanded 8.7 mm creepage and clearance distances in the new package offer extra safety in high-pollution environments. Combined with a Si IGBT or super-junction MOSFET, for example in a Vienna rectifier stage or PFC boost stage used in 3-phase conversion systems, a CoolSiC™ diode raises efficiency up to 1% compared to next best Si diode alternative.
No reverse recovery current, no forward recovery voltage
Temperature-independent switching behaviour
Low forward voltage even at high operating temperature
Tight forward voltage distribution
High surge current capability
Related links
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247 IDWD15G120C5XKSA1
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247 IDW15G120C5BFKSA1
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 10 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 40 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247 IDWD20G120C5XKSA1
