Infineon 1.2 kV 15 A Diode Schottky 2-Pin TO-247 IDW15G120C5BFKSA1
- RS Stock No.:
- 216-8391
- Mfr. Part No.:
- IDW15G120C5BFKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€102.96
(exc. VAT)
€126.63
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €3.432 | €102.96 |
| 60 - 120 | €3.26 | €97.80 |
| 150 + | €3.123 | €93.69 |
*price indicative
- RS Stock No.:
- 216-8391
- Mfr. Part No.:
- IDW15G120C5BFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | 5th Generation CoolSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 640μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.21mm | |
| Standards/Approvals | JEDEC 1 | |
| Height | 41.42mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series 5th Generation CoolSiC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 640μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Width 5.21mm | ||
Standards/Approvals JEDEC 1 | ||
Height 41.42mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 5 offers a new leading edge technology for the schottky barrier diode with current rating of 15 A. This latest generation is suitable for use in motor control and drives, solar system and UPS system.
Highest system efficiency
Improved system efficiency at low switching frequencies
Increased power density at high switching frequencies
Higher system reliability
Reduced EMI
Related links
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247 IDW15G120C5BFKSA1
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247 IDWD15G120C5XKSA1
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 10 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 40 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
