Infineon 1.2 kV 20 A SiC Diode Schottky 2-Pin TO-247 IDWD20G120C5XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€147.24

(exc. VAT)

€181.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€4.908€147.24
60 - 120€4.663€139.89
150 +€4.368€131.04

*price indicative

RS Stock No.:
222-4841
Mfr. Part No.:
IDWD20G120C5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

SMD

Product Type

SiC Diode

Package Type

TO-247

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

5th Generation CoolSiCTM 1200V

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

166μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.65V

Peak Non-Repetitive Forward Surge Current Ifsm

190A

Maximum Operating Temperature

175°C

Width

15.8mm

Standards/Approvals

JEDEC47/20/22

Length

40.21mm

Automotive Standard

No

The Infineon CoolSiC™ Schottky diodes generation 5 1200 V, 20 A in a TO-247 real 2-pin package, for easy exchange of bipolar Si diodes. The expanded 8.7 mm creepage and clearance distances in the new package offer extra safety in high-pollution environments. Combined with a Si IGBT or super-junction MOSFET, for example in a Vienna rectifier stage or PFC boost stage used in 3-phase conversion systems, a CoolSiC™ diode raises efficiency up to 1% compared to next best Si diode alternative.

No reverse recovery current, no forward recovery voltage

Temperature-independent switching behaviour

Low forward voltage even at high operating temperature

Tight forward voltage distribution

High surge current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy