ROHM 90 V 10 A Diode Schottky 3-Pin DPAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-6222
Mfr. Part No.:
RB085BGE-90TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

90V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

150μA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

830mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.8mm

Height

2.3mm

Width

6.4mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 90 V.

High reliability

Power mold type

Cathode common dual type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy