ROHM 90 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-90TL
- RS Stock No.:
- 223-6223
- Mfr. Part No.:
- RB085BGE-90TL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6223
- Mfr. Part No.:
- RB085BGE-90TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 90 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 90 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-60TL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 90 V 5 A Diode Schottky 3-Pin TO-220FN RB085T-90NZC9
- ROHM 40 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 65 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 100 V 10 A Diode Schottky 3-Pin DPAK RB088BGE100TL
