ROHM 100 V 10 A Diode Schottky 3-Pin DPAK RB088BGE100TL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6224
Mfr. Part No.:
RB088BGE100TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Maximum Continuous Forward Current (If)

10 A

Product Type

Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-252

Automotive Standard

No

Diode Configuration

2x Common Cathode Pair

Height

2.3 mm

Length

6.8 mm

Maximum Forward Voltage (Vf)

870 mV

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

50 A

Peak Reverse Current (Ir)

5 μA

Standards/Approvals

No

Width

6.4 mm

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 100 V.

High reliability

Power mold type

Cathode common dual type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy