ROHM 30 V 15 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6262
- Mfr. Part No.:
- RBR15BGE30ATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6262
- Mfr. Part No.:
- RBR15BGE30ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 510mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 510mV | ||
Maximum Operating Temperature 150°C | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 6.8mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 30 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 30 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE30ATL
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 65 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 30 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE30ATL
- ROHM 30 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE30ATL
- ROHM 30 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-30FNSTL
