ROHM 30 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE30ATL
- RS Stock No.:
- 223-6269
- Mfr. Part No.:
- RBR20BGE30ATL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.496 | €12.48 |
| 50 - 95 | €2.122 | €10.61 |
| 100 - 245 | €1.652 | €8.26 |
| 250 - 995 | €1.622 | €8.11 |
| 1000 + | €1.186 | €5.93 |
*price indicative
- RS Stock No.:
- 223-6269
- Mfr. Part No.:
- RBR20BGE30ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 510mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 510mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 30 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 30 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE30ATL
- ROHM 30 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 30 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE30ATL
- ROHM 30 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-30FNSTL
- ROHM 30 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM30SFNSTL
- ROHM 30 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE30ATL
- ROHM 30 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-30FNSTL
- ROHM 65 V 20 A Diode Schottky 3-Pin DPAK
