ROHM 40 V 15 A Diode Schottky 3-Pin DPAK

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6264
Mfr. Part No.:
RBR15BGE40ATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

240μA

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

150°C

Width

6.4mm

Length

6.8mm

Standards/Approvals

No

Height

2.3mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.

High reliability

Power mold type

Cathode common dual type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy