STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD128Flat STPS2H100AFY

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€387.00

(exc. VAT)

€477.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.129€387.00
6000 - 6000€0.128€384.00
9000 - 21000€0.126€378.00
24000 +€0.125€375.00

*price indicative

RS Stock No.:
228-3054
Mfr. Part No.:
STPS2H100AFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOD128Flat

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

650mV

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Height

1.1mm

Standards/Approvals

No

Width

1.8mm

Length

2.7mm

Automotive Standard

No

The STMicroelectronics high quality Schottky barrier rectifier device is designed for high frequency miniature switched mode power supplies such as adaptors or on-board DC/DC converters for automotive applications.

Low leakage current

Avalanche capability specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy