STMicroelectronics 40 V 20 A Diode Schottky 3-Pin TO-220AB STPS10L40CSF
- RS Stock No.:
- 230-0099
- Mfr. Part No.:
- STPS10L40CSF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.483 | €9.66 | - |
| 200 - 980 | €0.471 | €9.42 | 2% |
| 1000 - 1980 | €0.46 | €9.20 | 4% |
| 2000 + | €0.431 | €8.62 | 10% |
*price indicative
- RS Stock No.:
- 230-0099
- Mfr. Part No.:
- STPS10L40CSF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Diameter | 930μm | |
| Length | 6.65mm | |
| Standards/Approvals | No | |
| Width | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Diameter 930μm | ||
Length 6.65mm | ||
Standards/Approvals No | ||
Width 4.75mm | ||
Automotive Standard No | ||
The STMicroelectronics STPS10L40C is dual centre tap schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. The packaged either in TO-220AB and D2PAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Low forward voltage drop meaning very small conduction losses
Low dynamic losses as a result of the schottky barrier
Avalanche capability specified
Related links
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin TO-220AB STPS10L40CSF
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK STPS10L40CG-TR
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220AB STPS20H100CT
- STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220AB STPS40170CT
- Taiwan Semiconductor 100 V 20 A Diode Schottky 3-Pin TO-220AB
- Vishay 35 V 20 A Diode Schottky 3-Pin TO-220AB
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220AB V20120S-E3/4W
- Vishay 35 V 20 A Diode Schottky 3-Pin TO-220AB VS-MBR2035CT-1-M3
