STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK STPS10L40CG-TR

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€434.00

(exc. VAT)

€534.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.434€434.00
2000 - 4000€0.406€406.00
5000 - 9000€0.376€376.00
10000 +€0.371€371.00

*price indicative

RS Stock No.:
189-3965
Mfr. Part No.:
STPS10L40CG-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

D2PAK

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

2x Common Cathode Pair

Series

STPS10L40C

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

670mV

Peak Reverse Current Ir

25mA

Maximum Operating Temperature

150°C

Length

10.55mm

Diameter

0.93mm

Standards/Approvals

No

Width

9.35mm

Height

4.35mm

Automotive Standard

No

Dual center tap Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters. Packaged either in TO-220AB and D2PAK, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Low forward voltage drop meaning very small conduction losses

Low dynamic losses as a result of the schottky barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy