STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0101
Mfr. Part No.:
STTH1002CSFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277A

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Pin Count

3

Maximum Forward Voltage Vf

1.4V

Peak Non-Repetitive Forward Surge Current Ifsm

85A

Peak Reverse Current Ir

40μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

6.35mm

Width

3.4mm

Standards/Approvals

RoHS

Height

1mm

Automotive Standard

AEC-Q101

The STMicroelectronics STTH1002CSFY ultrafast rectifier has been developed for applications requiring an optimized VF and reverse recovery characteristics. These characteristics make it ideal for use in secondary rectification functions, such as DC/DC converters or lighting applications.

AEC-Q101 qualified

PPAP capable

175 °C maximum operation junction temperature

VRRM guaranteed from -40 °C to 175 °C

High surge current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy