STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A STTH1002CSFY
- RS Stock No.:
- 230-0102
- Mfr. Part No.:
- STTH1002CSFY
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0102
- Mfr. Part No.:
- STTH1002CSFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 40μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 85A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| Width | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Pin Count 3 | ||
Peak Reverse Current Ir 40μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 85A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
Width 3.4mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics STTH1002CSFY ultrafast rectifier has been developed for applications requiring an optimized VF and reverse recovery characteristics. These characteristics make it ideal for use in secondary rectification functions, such as DC/DC converters or lighting applications.
AEC-Q101 qualified
PPAP capable
175 °C maximum operation junction temperature
VRRM guaranteed from -40 °C to 175 °C
High surge current capability
Related links
- STMicroelectronics 200 V 10 A Rectifier & Schottky Diode 3-Pin TO-277A
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A V10P22HM3/H
- STMicroelectronics 200 V 10 A Diode 3-Pin TO-277A STTH1002CSF
- Vishay 100 V 10 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V10P103-M3/I
- STMicroelectronics 200 V 10 A Diode Schottky 3-Pin TO-277A STPS10200SF
- Vishay 100 V 10 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V10PM103-M3/I
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
