Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V20DM153CHM3/I
- RS Stock No.:
- 231-7298
- Mfr. Part No.:
- V20DM153CHM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7298
- Mfr. Part No.:
- V20DM153CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V20 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 7mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 980mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Height | 12.93mm | |
| Width | 1.23mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V20 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 7mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 980mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Height 12.93mm | ||
Width 1.23mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay dual high-voltage TMBS(Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection which is usually used in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V10DM63CHM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DM63CHM3/I
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin O-263AC V10DM153CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin O-263AC
