ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM30ATFTR

Subtotal (1 reel of 3000 units)*

€498.00

(exc. VAT)

€612.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.166€498.00

*price indicative

RS Stock No.:
234-2957
Mfr. Part No.:
RBR1VWM30ATFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

480mV

Maximum Operating Temperature

150°C

Height

900μm

Length

2.3mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has a 30V reverse voltage and average rectified forward current is 1A.

High reliability

Small power mold type

Low VF

Related links