ROHM 60 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM60ATFTR
- RS Stock No.:
- 234-2962
- Mfr. Part No.:
- RBR1VWM60ATFTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.15
(exc. VAT)
€8.80
(inc. VAT)
Last RS stock
- Final 1,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.286 | €7.15 | - |
| 50 - 75 | €0.28 | €7.00 | 2% |
| 100 - 225 | €0.213 | €5.33 | 25% |
| 250 - 975 | €0.209 | €5.23 | 26% |
| 1000 + | €0.13 | €3.25 | 54% |
*price indicative
- RS Stock No.:
- 234-2962
- Mfr. Part No.:
- RBR1VWM60ATFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 75μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 75μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has a 60V reverse voltage and average rectified forward current is 1A.
High reliability
Small power mold type
Low V
Related links
- ROHM 60 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM60ATR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATR
