ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM30ATR

Subtotal (1 reel of 3000 units)*

€348.00

(exc. VAT)

€429.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.116€348.00

*price indicative

RS Stock No.:
235-2719
Mfr. Part No.:
RBR2VWM30ATR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PMDE

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

530mV

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has continuous forward current of 2 A.

High reliability

Small power mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy