ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3902
Mfr. Part No.:
RB068VWM-30TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface, Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

PMDE

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

750mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

1mm

Length

1.4mm

Height

2.7mm

Automotive Standard

AEC-Q101

The ROHM RB068 series is schottky barrier diode have silicon epitaxial planar structure are available in PMDE package and used in general rectification application.

High reliability

Small power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy