ROHM 1.2 kV 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS210KE2GC11

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2776
Mfr. Part No.:
SCS210KE2GC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247N

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

170A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.8V

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

0ns

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

The ROHM SCS series SiC schottky barrier diode suitable for switch mode power supply, uninterruptible power supply, solar inverter, motor drive, Air conditioner and EV charger. It has continuous forward current of 10 A.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy