ROHM 650 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230AE2GC11

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2783
Mfr. Part No.:
SCS230AE2GC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

650 V

Maximum Continuous Forward Current (If)

30 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-247N

Diode Configuration

Single

Maximum Forward Voltage (Vf)

1.63 V

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

400 A

Peak Reverse Current (Ir)

300 μA

Peak Reverse Recovery Time (trr)

18 ns

Standards/Approvals

RoHS

The ROHM SCS series SiC schottky barrier diode suitable for switch mode power supply, uninterruptible power supply, solar inverter, motor drive, Air conditioner and EV charger. It has continuous forward current of 30 A.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy