ROHM 650 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240AE2GC11

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2789
Mfr. Part No.:
SCS240AE2GC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-247N

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

400μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.63V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

The ROHM SCS series SiC schottky barrier diode suitable for switch mode power supply, uninterruptible power supply, solar inverter, motor drive, Air conditioner and EV charger. It has continuous forward current of 40 A.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy