ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N
- RS Stock No.:
- 246-3973
- Mfr. Part No.:
- SCS215AEGC11
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3973
- Mfr. Part No.:
- SCS215AEGC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247N | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.55V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247N | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.55V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SCS series is SiC schottky barrier diode are available in TO-247N package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Related links
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS215AEGC11
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220AEGC11
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220AE2GC11
- ROHM 650 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240AE2GC11
- ROHM 650 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230AE2HRC11
- ROHM 650 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230AE2GC11
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS215AGC17
