Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS08F30,H3F(T

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-3559
Mfr. Part No.:
CUS08F30,H3F(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Switching Diode

Mount Type

Surface

Package Type

USC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

CUS08F30

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

450mV

Peak Non-Repetitive Forward Surge Current Ifsm

5A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The Toshiba Schottky barrier diode having silicon epitaxial. It has general purpose USC package which is equivalent to SOD-323 and SC-76 packages. It is used in high speed switching applications.

Low forward voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy