Toshiba 30 V 1 A Switching Diode Schottky 2-Pin USC CUS520,H3F(T

Get a bulk buy discount

Add 400 more to save €0.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

€7.20

(exc. VAT)

€8.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
200 - 200€0.036€7.20-
400 - 600€0.036€7.20-
800 - 1000€0.035€7.00€0.80
1200 - 2800€0.033€6.60€3.60
3000 +€0.03€6.00€18.00

*price indicative

Packaging Options:
RS Stock No.:
236-3565
Mfr. Part No.:
CUS520,H3F(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Switching Diode

Mount Type

Surface

Package Type

USC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Toshiba Schottky barrier diode having silicon epitaxial. It has general purpose USC package which is equivalent to SOD-323 and SC-76 packages. It is used in high speed switching applications.

Low reverse current

Related links