Toshiba 30 V 1 A Switching Diode Schottky 2-Pin USC CUS520,H3F(T
- RS Stock No.:
- 236-3564
- Mfr. Part No.:
- CUS520,H3F(T
- Manufacturer:
- Toshiba
Subtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
In Stock
- Plus 12,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.027 | €81.00 |
*price indicative
- RS Stock No.:
- 236-3564
- Mfr. Part No.:
- CUS520,H3F(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Switching Diode | |
| Package Type | USC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Switching Diode | ||
Package Type USC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Toshiba Schottky barrier diode having silicon epitaxial. It has general purpose USC package which is equivalent to SOD-323 and SC-76 packages. It is used in high speed switching applications.
Low reverse current
Related links
- Toshiba 30 V 1 A Switching Diode Schottky 2-Pin USC CUS520,H3F(T
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS08F30,H3F(T
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS10S30,H3F(T
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS10I30A(TE85L,QM
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS15I30A
- Toshiba 30 V 2 A Diode Schottky 2-Pin M-FLAT CMS06(TE12LM)
- Infineon 1.2 kV 18 A Switching Diode Schottky 2-Pin DPAK IDM10G120C5XTMA1
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
