Vishay 60 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM60CHM3/I
- RS Stock No.:
- 238-7506
- Mfr. Part No.:
- V40PWM60CHM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7506
- Mfr. Part No.:
- V40PWM60CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Forward Voltage Vf | 720mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.8mm | |
| Width | 6.1mm | |
| Diameter | 13in | |
| Standards/Approvals | RoHS, UL 94 V-0, AEC-Q101 Qualified | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Forward Voltage Vf 720mV | ||
Maximum Operating Temperature 175°C | ||
Length 9.8mm | ||
Width 6.1mm | ||
Diameter 13in | ||
Standards/Approvals RoHS, UL 94 V-0, AEC-Q101 Qualified | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 60 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM60CHM3/I
- Vishay 60 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PW60CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM60CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW60HM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PW12CHM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM12CHM3/I
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM10CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK
