Microchip 1.2 kV 20 A Schottky Barrier Schottky TO-220 MSC020SDA120K
- RS Stock No.:
- 241-2090
- Mfr. Part No.:
- MSC020SDA120K
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€220.73
(exc. VAT)
€271.50
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 75 | €8.829 | €220.73 |
| 100 + | €8.114 | €202.85 |
*price indicative
- RS Stock No.:
- 241-2090
- Mfr. Part No.:
- MSC020SDA120K
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.
High switching frequency
Low switching losses
Low noise (EMI) switching
Higher reliability systems
Increased system power density
Related links
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-220 MSC020SDA120K
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220 MSC030SDA120K
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-220 MSC010SDA120K
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247 MSC020SDA120B
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247
